Microchip ATMEGA16L-8PU, 8bit AVR Microcontroller, ATmega, 8MHz, 16 kB Flash, 40-Pin PDIP

RS Stock No.:
1278280
Mfr. Prt No.:
ATMEGA16L-8PU
Brand:
Microchip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1278280
Product description Microchip ATMEGA16L-8PU, 8bit AVR Microcontroller, ATmega, 8MHz, 16 kB Flash, 40-Pin PDIP
Manufacturer / Brand Microchip
Manufacturer part number ATMEGA16L-8PU
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
RS stock number 1278280
Product description Microchip ATMEGA16L-8PU, 8bit AVR Microcontroller, ATmega, 8MHz, 16 kB Flash, 40-Pin PDIP
Manufacturer / Brand Microchip
Manufacturer part number ATMEGA16L-8PU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash

Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega8
•ATmega16
•ATmega48
•ATmega88
•ATmega162
•ATmega164
•ATmega165
•ATmega168
•ATmega8515
•ATmega8535


Specifications

Attribute Value
Brand Microchip
Family Name ATmega
Package Type PDIP
Mounting Type Through Hole
Pin Count 40
Device Core AVR
Data Bus Width 8 bit
Program Memory Size 16 kB
Maximum Frequency 8 MHz
RAM Size 1 kB
USB Channels 0
Number of PWM Units 1
ADC Channels 8
Typical Operating Supply Voltage 2.7 → 5.5 V
ADCs 8 x 10 bit
Dimensions 52.57 x 13.97 x 4.44 mm
Maximum Operating Temperature +85 °C
Program Memory Type Flash
Number of ADC Units 1
Instruction Set Architecture RISC
Pulse Width Modulation 1 (4 Channel)
Timer Resolution 8 bit, 16 bit
Length 52.57 mm
ADC Resolution 10 bit
Timers 1(1 x 16 bit), 1(2 x 8 bit)
Width 13.97 mm
PWM Channels 4
Height 4.44 mm
Minimum Operating Temperature -40 °C
Number of Timers 2
Checking stock...
IDR
103,631.32
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
1103,631.32
*price per unit indicative
"Microchip ATMEGA16L-8PU, 8bit AVR Microcontroller, ATmega, 8MHz, 16 kB Flash, 40-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda