Microchip PIC18F26K42-I/SP, 8bit 8 bit CPU Microcontroller, PIC18, 64MHz, 64 kB Flash, 28-Pin SPDIP

RS Stock No.:
1463249
Mfr. Prt No.:
PIC18F26K42-I/SP
Brand:
Microchip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1463249
Product description Microchip PIC18F26K42-I/SP, 8bit 8 bit CPU Microcontroller, PIC18, 64MHz, 64 kB Flash, 28-Pin SPDIP
Manufacturer / Brand Microchip
Manufacturer part number PIC18F26K42-I/SP
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
RS stock number 1463249
Product description Microchip PIC18F26K42-I/SP, 8bit 8 bit CPU Microcontroller, PIC18, 64MHz, 64 kB Flash, 28-Pin SPDIP
Manufacturer / Brand Microchip
Manufacturer part number PIC18F26K42-I/SP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Microchip
Family Name PIC18
Package Type SPDIP
Mounting Type Through Hole
Pin Count 28
Device Core 8 bit CPU
Data Bus Width 8 bit
Program Memory Size 64 kB
Maximum Frequency 64 MHz
RAM Size 1.024 kB
USB Channels 0
Number of PWM Units 1
ADC Channels 35
Number of SPI Channels 1
Typical Operating Supply Voltage 2.3 → 5.5 V
Number of I2C Channels 2
Number of Ethernet Channels 0
Program Memory Type Flash
Maximum Operating Temperature +85 °C
ADCs 35 x 12 bit
Timers 1 (3 x 8 bit), 1 (4 x 16 bit)
ADC Resolution 12 bit
Minimum Operating Temperature -40 °C
Instruction Set Architecture RISC
Number of CAN Channels 0
Number of ADC Units 1
Length 35.56 mm
Timer Resolution 8 bit, 16 bit
Maximum Number of Ethernet Channels 0
Height 3.81 mm
Number of LIN Channels 0
PWM Channels 4
Width 7.49 mm
Number of USART Channels 0
Dimensions 35.56 x 7.49 x 3.81 mm
Pulse Width Modulation 1 (4 Channel)
Number of UART Channels 2
Number of Timers 3, 4
Number of PCI Channels 0
Checking stock...
IDR
617,277.65
Out of stock
Price Tube (1 Tube of 15)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1617,277.6541,151.84
*price per unit indicative
"Microchip PIC18F26K42-I/SP, 8bit 8 bit CPU Microcontroller, PIC18, 64MHz, 64 kB Flash, 28-Pin SPDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda