STMicroelectronics STM32F405RGT6, 32bit ARM Cortex M4F Microcontroller, STM32F, 168MHz, 1.024 MB Flash, 64-Pin LQFP
- RS Stock No.:
- 7468217
- Mfr. Prt No.:
- STM32F405RGT6
- Brand:
- STMicroelectronics

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7468217 |
Product description | STMicroelectronics STM32F405RGT6, 32bit ARM Cortex M4F Microcontroller, STM32F, 168MHz, 1.024 MB Flash, 64-Pin LQFP |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | STM32F405RGT6 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7468217 |
Product description | STMicroelectronics STM32F405RGT6, 32bit ARM Cortex M4F Microcontroller, STM32F, 168MHz, 1.024 MB Flash, 64-Pin LQFP |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | STM32F405RGT6 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.
STM32F405/415 Microcontrollers, STMicroelectronics
The STMicroelectronics ARM Cortex STM32 F405/415 ranges of microcontrollers are for embedded applications. The high performance STM32 F4 series 32-bit Flash MCU offers floating point unit (FPU) and digital signal processing (DSP) with industry standard core architecture.
ST’s 32-bit ARM® Cortex™ M4 core operates on the 168 MHz range with integrated peripherals including ADCs, DACs, timers and a crypto/hash processor (STM32F415 only) which provides hardware acceleration for AES 128, 192, 256, Triple DES, and hash (MD5, SHA-1). ST’s ART accelerator and the dynamic power scaling enable low current consumption in run mode.
Up to 2x USB 2.0 OTG FS/HS
SDIO (Secure Digital Input Output)
USART, SPI, I²C
I²S (Inter-IC Sound) + Audio PLL
16 and 32 Bit Timers
Up to 3x 12-Bit ADC
Low Voltage 1.7 V to 3.6 V
USB OTG (High Speed support)
Audio: audio PLL and 2 full duplex I²S
Communication interfaces: USARTs, SPI, I²C, CAN, SDIO
Analogue: 12-bit DACs, 12-bit ADCs
Timers: 16-bit and 32-bit (168MHz)
Flash memory: 1MB; SRAM: 92KB
STM32F415 only: integrates a crypto/hash processor
Analogue true random number generator
Operation voltage: 1.7 to 3.6V
Temperature ranges: -40 to +85°C or -40 to +105°C
Specifications
Attribute | Value |
Brand | STMicroelectronics |
PWM Resolution | 16 bit |
Mounting Type | Surface Mount |
Data Bus Width | 32 bit |
Timer Resolution | 16 bit, 32 bit |
Height | 1.45 mm |
Number of LIN Channels | 1 |
Number of USART Channels | 4 |
Timers | 12 x 16 bit, 2 x 32 bit |
Dimensions | 10 x 10 x 1.45 mm |
Number of PWM Units | 1 x 16 bit |
RAM Size | 4 kB, 192 kB |
Program Memory Type | Flash |
Number of SPI Channels | 3 |
USB Channels | 1 x Device, 1 x Host, 1 x OTG |
Typical Operating Supply Voltage | 1.8 → 3.6 V |
ADCs | 16 x 12 bit |
Number of UART Channels | 2 |
Number of Ethernet Channels | 0 |
Number of Timers | 14 |
Number of I2C Channels | 3 |
Number of PCI Channels | 0 |
ADC Resolution | 12 bit |
Program Memory Size | 1.024 MB |
Instruction Set Architecture | RISC |
Number of CAN Channels | 2 |
ADC Channels | 16 |
Number of ADC Units | 3 |
Package Type | LQFP |
Maximum Operating Temperature | +85 °C |
Length | 10 mm |
PWM Channels | 2 |
Width | 10 mm |
Device Core | ARM Cortex M4F |
Pin Count | 64 |
Pulse Width Modulation | 2 x 16 bit |
Maximum Frequency | 168 MHz |
Family Name | STM32F |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |