STMicroelectronics STM32F102C8T6, 32bit ARM Cortex M3 Microcontroller, STM32F, 48MHz, 64 kB Flash, 48-Pin LQFP
- RS Stock No.:
- 7238968
- Mfr. Prt No.:
- STM32F102C8T6
- Brand:
- STMicroelectronics

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7238968 |
| Product description | STMicroelectronics STM32F102C8T6, 32bit ARM Cortex M3 Microcontroller, STM32F, 48MHz, 64 kB Flash, 48-Pin LQFP |
| Manufacturer / Brand | STMicroelectronics |
| Manufacturer part number | STM32F102C8T6 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7238968 |
| Product description | STMicroelectronics STM32F102C8T6, 32bit ARM Cortex M3 Microcontroller, STM32F, 48MHz, 64 kB Flash, 48-Pin LQFP |
| Manufacturer / Brand | STMicroelectronics |
| Manufacturer part number | STM32F102C8T6 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.
STM32F102 Series Microcontrollers, STMicroelectronics
ST’s STM32F102 MCU family ARM Cortex™ M3, 32-bit RISC core operates up to 48MHz with high speed Flash memory up to 128 KB, SRAM up to 16 KB as well as enhanced peripherals. The ARM™ processor STM32 F102 32 bit microcontroller has a comms Interface; timers; ADC and DACs. The STM32 family ARM Cortex-M3 32 bit Flash product ranges operate low power, low voltage and combine high performance with real time capabilities and will function on STMicroelectronics STM32 platform. The microcontrollers can be used in areas such as application control, consumer appliances, PC peripherals, handheld equipment, HVAC and many other applications.
Benefits
• Excellent real-time behaviour
• Oustanding power efficiency
• Superior and innovative peripherals
• Maximum integration
• Cross family pin-to-pin, peripheral and software compatibility
48 MHz CPU with USB FS
Power Supply: 2 V to 3.6 V
Communication interface: I2C, SPI, USART
12-bit ADC; 16-bit timers
Temperature ranges: -40 to +85 °C
Specifications
| Attribute | Value |
| Brand | STMicroelectronics |
| PWM Resolution | 16 bit |
| Mounting Type | Surface Mount |
| Minimum Operating Temperature | -40 °C |
| Number of UART Channels | 0 |
| Number of Ethernet Channels | 0 |
| Number of Timers | 3 |
| Number of I2C Channels | 2 |
| Number of PCI Channels | 0 |
| Data Bus Width | 32 bit |
| Number of PWM Units | 3 x 16 bit |
| Timer Resolution | 16 bit |
| Height | 1.45 mm |
| Typical Operating Supply Voltage | 2 → 3.6 V |
| ADC Resolution | 12 bit |
| Number of LIN Channels | 0 |
| Number of USART Channels | 3 |
| Timers | 3 x 16 bit |
| Dimensions | 7.2 x 7.2 x 1.45 mm |
| RAM Size | 10 kB |
| Program Memory Type | Flash |
| Number of SPI Channels | 2 |
| Program Memory Size | 64 kB |
| Instruction Set Architecture | RISC |
| Number of CAN Channels | 0 |
| ADC Channels | 10 |
| Number of ADC Units | 1 |
| Package Type | LQFP |
| Maximum Operating Temperature | +85 °C |
| Length | 7.2 mm |
| ADCs | 10 x 12 bit |
| PWM Channels | 4 |
| Width | 7.2 mm |
| Device Core | ARM Cortex M3 |
| USB Channels | 1 x Device |
| Pin Count | 48 |
| Pulse Width Modulation | 3 (4 x 16 bit) |
| Maximum Frequency | 48 MHz |
| Family Name | STM32F |