Microchip Breakout Module for MCP2210 Motherboard ADM00419

RS Stock No.:
7652752
Mfr. Prt No.:
ADM00419
Brand:
Microchip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7652752
Product description Microchip Breakout Module for MCP2210 Motherboard ADM00419
Manufacturer / Brand Microchip
Manufacturer part number ADM00419
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
RS stock number 7652752
Product description Microchip Breakout Module for MCP2210 Motherboard ADM00419
Manufacturer / Brand Microchip
Manufacturer part number ADM00419

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

I/O Peripherals - Microchip

MCP2210 Breakout/USB-SPI Module

Microchips ADM00419 is a small breakout module designed to be used as a standalone USB to SPI bridge or paired with the MCP2210 motherboard. This module will provide you all the signals to allow you to build your own board that utilises the MCP2210. Not to mention, Microchip also allow customisation of their software through a DLL. You can find a download link below.

SUPPLIED_WITH : Mini-USB cable

Features and Benefits:

  • Allows access to SPI bus and all GP signals through a USB port (MOSI, MISO and SCK)

  • PICkit Serial analyser compatible header

  • Can supply up to 500mA to the rest of the system

  • Small plug-in board with DIP form factor – 2x 10 pin headers with a 0.6-inch row spacing

  • 3.3V or 5V jumper selectable VDD

  • Mini USB makes for easy connectivity

Software:

Microchip provides you a free Windows based software for you to use with the ADM00419. This software will allow you to control I/O and setup custom device configurations. Below you can find the link to download this software.

http://ww1.microchip.com/downloads/en/DeviceDoc/MCP2210Utility-v1.2.3-windows-installer.zip

Whats in the box?

  • 1x ADM00419 Breakout module

  • 1x Mini USB cable

  • 1x Information sheet


Specifications

Attribute Value
Brand Microchip
Kit Classification Breakout Module
For Use With MCP2210 Motherboard
Checking stock...
IDR
556,965.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1556,965.90
*price per unit indicative
"Microchip Breakout Module for MCP2210 Motherboard ADM00419" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products