Microchip MCP2200 Development Kit ADM00276

RS Stock No.:
1115748
Mfr. Prt No.:
ADM00276
Brand:
Microchip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1115748
Product description Microchip MCP2200 Development Kit ADM00276
Manufacturer / Brand Microchip
Manufacturer part number ADM00276
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
RS stock number 1115748
Product description Microchip MCP2200 Development Kit ADM00276
Manufacturer / Brand Microchip
Manufacturer part number ADM00276

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

I/O Peripherals - Microchip

MCP2200 Isolated USB to UART Development Kit

The MCP2200 is a UART development kit designed to be used in investigating the capabilities of the MCP2200. This board is powered via the hosts USB port for ease of use and the board is shielded in a ABS protective over. There are 3 LEDS on board to indicate power and two others to indicate data flowing through the TX & RX pins. The MCP2200 has an isolated power side that needs to be powered with 3V to 5.5V & the board offers 3.75 kV AC of electrical isolation for power and UART signals.

Features and Benefits:

  • LEDs to indicate USB to UART traffic flow

  • Isolated power LED that indicates power to the isolated side

  • Simply powered by a USB from the host board

  • 6-pin PICkit serial header with UART and power signals

  • Isolated transceiver powered externally from the isolated side with 3V to 5.5V – also doubles up as voltage level translator

Software:

Microchip provides a free software to be used with this board. They also provide a DLL so that you can customise and develop your own configurations. You can find the links below.

  • http://ww1.microchip.com/downloads/en/DeviceDoc/MCP2200_DLL_2014-10-10.zip

  • http://ww1.microchip.com/downloads/en/DeviceDoc/MCP2221%20Windows%20Driver%202014-10-09.zip

Whats in the box?

  • 1x MCP2200 USB to UART isolation demo board

  • 1x Mini USB cable

  • 1x Protective ABS case

  • 1x Information sheet


Specifications

Attribute Value
Brand Microchip
Kit Classification Development Kit
Kit Name MCP2200
Checking stock...
IDR
1,672,051.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,672,051.49
*price per unit indicative
"Microchip MCP2200 Development Kit ADM00276" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products