Eaton xEffect 4A MCB Mini Circuit Breaker, 1P Curve B, Breaking Capacity 10 kA, 240V

RS Stock No.:
9226964
Mfr. Prt No.:
278527 FAZ-B4/1
Brand:
Eaton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9226964
Product description Eaton xEffect 4A MCB Mini Circuit Breaker, 1P Curve B, Breaking Capacity 10 kA, 240V
Manufacturer / Brand Eaton
Manufacturer part number 278527 FAZ-B4/1
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
RS stock number 9226964
Product description Eaton xEffect 4A MCB Mini Circuit Breaker, 1P Curve B, Breaking Capacity 10 kA, 240V
Manufacturer / Brand Eaton
Manufacturer part number 278527 FAZ-B4/1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Residual current devices


Specifications

Attribute Value
Brand Eaton
Series FAZ
Depth 80 mm
Breaking Capacity at Maximum Voltage Rating 10 kA
Tripping Mechanism Thermal-Magnetic
Circuit Breaker Type MCB
Reset Actuator Type Toggle Switch
Width 65.5 mm
Current Rating 4 A
Tripping Characteristics Type B
Terminal Contact Type Screw
Length 17.8 mm
Number of Poles 1
Range xEffect
Break Time Instantaneous
Rated DC Voltage 48 V
Rated AC Voltage 240 V
Checking stock...
IDR
489,102.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1489,102.07
*price per unit indicative
"Eaton xEffect 4A MCB Mini Circuit Breaker, 1P Curve B, Breaking Capacity 10 kA, 240V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products