Siemens Sentron 25A MCB Mini Circuit Breaker, 3P Curve C, Breaking Capacity 10 kA, 400V

RS Stock No.:
3832147
Mfr. Prt No.:
5SY4325-7
Brand:
Siemens
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
RS stock number 3832147
Product description Siemens Sentron 25A MCB Mini Circuit Breaker, 3P Curve C, Breaking Capacity 10 kA, 400V
Manufacturer / Brand Siemens
Manufacturer part number 5SY4325-7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Residual current devices

Siemens 5SY4 MCBs

The Siemens 5SY4 series are type C MCBs (miniature circuit breakers) rated at 400 V and provide a 10 kA breaking capacity. The range includes 1 or 3 pole options, all featuring reliable high performance and excellent quality.


Specifications

Attribute Value
Brand Siemens
Number of Poles 3
Rated AC Voltage 400 V
Series 5SY4
Range SENTRON
Depth 76 mm
Breaking Capacity at Maximum Voltage Rating 10 kA
Width 52.8 mm
Current Rating 25 A
Tripping Characteristics Type C
Length 89.8 mm
Checking stock...
IDR
1,471,921.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,471,921.37
*price per unit indicative
"Siemens Sentron 25A MCB Mini Circuit Breaker, 3P Curve C, Breaking Capacity 10 kA, 400V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products