Lovato ModuLo 100A MCB Mini Circuit Breaker2P Curve C, Breaking Capacity 10 kA, 230V

RS Stock No.:
8256157
Mfr. Prt No.:
P2MB2PC100
Brand:
Lovato

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8256157
Product description Lovato ModuLo 100A MCB Mini Circuit Breaker2P Curve C, Breaking Capacity 10 kA, 230V
Manufacturer / Brand Lovato
Manufacturer part number P2MB2PC100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

P2MB MCBs

Miniature Circuit Breakers up to 125A with positive indication by flag window

Lovato MCBs

Residual current devices

Ratings 80 to 125A
1P, 2P, 3P and 4P versions
Pole width 27mm
Tripping characteristics C
Rated insulation voltage: 400V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230/400VAC
DIN rail mounting
Add-on blocks available


Specifications

Attribute Value
Brand Lovato
Range ModuLo
Series P2MB
Number of Poles 2
Current Rating 100 A
Tripping Characteristics Type C
Rated AC Voltage 230 V, 400 V
Rated DC Voltage 60 V
Breaking Capacity at Maximum Voltage Rating 10 kA
Length 85 mm
Width 54 mm
Depth 80 mm
Checking stock...
IDR
1,362,835.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,362,835.77
*price per unit indicative
"Lovato ModuLo 100A MCB Mini Circuit Breaker2P Curve C, Breaking Capacity 10 kA, 230V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products