Siemens SENTRON 16 A MCB, 1P Curve B

RS Stock No.:
1893188
Mfr. Prt No.:
5SL6116-6
Brand:
Siemens

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1893188
Product description Siemens SENTRON 16 A MCB, 1P Curve B
Manufacturer / Brand Siemens
Manufacturer part number 5SL6116-6
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
RS stock number 1893188
Product description Siemens SENTRON 16 A MCB, 1P Curve B
Manufacturer / Brand Siemens
Manufacturer part number 5SL6116-6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

Residual current devices

Siemens 5SL MCBs

From Siemens the 5SL range of miniature circuit breakers are MCBs designed for use in applications requiring up to a 6kA breaking capacity.
5SL MCBs can be used as main switches for the disconnection or isolation of plants. They are also suitable for the quick and easy mounting of additional components, such as auxiliary switches and fault signal contacts.

Features

Colour-coded switch position in handle is easy to interpret
Ergonomic handle for user-friendly switching
Square terminals for easy cable entry
Simple to mount on busbar
Tool free removal - individual devices can be removed from a bus-mounted assembly


Specifications

Attribute Value
Brand Siemens
Model Number 5SL61166
Range SENTRON
Number of Poles 1
Current Rating 16 A
Tripping Characteristics Type B
Rated AC Voltage 400 V
Mounting Style DIN Rail
Breaking Capacity at Maximum Voltage Rating 6 kA
Length 90 mm
Width 18 mm
Depth 76 mm
Circuit Breaker Type MCB
Reset Actuator Type Toggle Switch
Terminal Contact Type Screw
Checking stock...
IDR
83,387.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
183,387.55
*price per unit indicative
"Siemens SENTRON 16 A MCB, 1P Curve B" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products