TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 14AWG 350705-1
- RS Stock No.:
- 3662011
- Mfr. Prt No.:
- 350705-1
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 3662011 |
Product description | TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 14AWG 350705-1 |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 350705-1 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3662011 |
Product description | TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 14AWG 350705-1 |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 350705-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
TE Connectivity Universal MATE-N-LOK™ Range
Power Connectors
Mate-N-Lok Contacts for Sealed Connectors
Features:
The male contact comes in two versions:
• the rigid version is used with 2 to 4 way packages
• split version is recommended for 6 to 15 way packages, to reduce the connector insertion force
Blanking pins are provided to block off holes not containing contacts
• PCB Headers: 12
• Voltage Rating: 600 Vac/dc
• Temperature Range: -55 to +105 °C
• Mating Cycles: 50
• Insulation Material UL94V-2: Natural polyamide
• Insulation Material UL94V-0: White opaque Nylon 6.6
• Insulation Resistance: 1000 MΩ
• Contact Resistance: 3.5 mΩ
A tool designed for the Mate-N-Lok sealed connector is available separately see stock no. 366-2055
Application:
• Consumer Electronics
• Commercial
• HVAC
• Power Supplies
• Portable Devices
• Lighting
Specifications
Attribute | Value |
Brand | TE Connectivity |
Termination Method | Crimp |
Series | Universal MATE-N-LOK |
For Use With | Universal MATE-N-LOK Connector Housing |
Minimum Wire Size mm² | 0.5 mm² |
Maximum Wire Size mm² | 2 mm² |
Minimum Wire Size AWG | 20 AWG |
Maximum Wire Size AWG | 14 AWG |
Contact Plating | Tin |
Contact Material | Brass |
Gender | Male |