Advance Tapes AT7 Black PVC Electrical Tape, 50mm x 33m

RS Stock No.:
4481756
Mfr. Prt No.:
AT7
Brand:
Advance Tapes

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4481756
Product description Advance Tapes AT7 Black PVC Electrical Tape, 50mm x 33m
Manufacturer / Brand Advance Tapes
Manufacturer part number AT7
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
RS stock number 4481756
Product description Advance Tapes AT7 Black PVC Electrical Tape, 50mm x 33m
Manufacturer / Brand Advance Tapes
Manufacturer part number AT7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

PVC Tapes

All the tapes in this section use pressure sensitive rubber adhesive.

Advance Tapes Marking Off Tape

Versatile PVC tape from Advance Tapes, can be used for masking off during chemical and painting processes, also for pipe wrapping, ducting and joining plastic sheeting.

Features and Benefits

• Easy to unroll and use even on awkward shapes
• Self-extinguishing
• Water & UV resistant
• Non-corrosive adhesive
• Flame retardant
• Resistant to abrasion

Typical Applications

• Aerospace
• Military
• Maintenance & Repair
• Consumer Electronics


Specifications

Attribute Value
Brand Advance Tapes
Colour Black
Width 50 mm
Length 33 m
Backing Material PVC
Thickness 0.13 mm
Maximum Operating Temperature +70 °C
Trade Name AT7
Checking stock...
IDR
202,857.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1202,857.26
*price per unit indicative
"Advance Tapes AT7 Black PVC Electrical Tape, 50mm x 33m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda