Mascot 24V dc Power Supply, 12A, UK Connector

RS Stock No.:
3979921
Mfr. Prt No.:
8921000066
Brand:
Mascot

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3979921
Product description Mascot 24V dc Power Supply, 12A, UK Connector
Manufacturer / Brand Mascot
Manufacturer part number 8921000066
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
RS stock number 3979921
Product description Mascot 24V dc Power Supply, 12A, UK Connector
Manufacturer / Brand Mascot
Manufacturer part number 8921000066

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NO


Product Details

Mascot 46W to 290W Single Output Switch Mode Desktop Power Supply

Switch mode power supplies with regulated outputs in fixed, and multi-output voltage options. Suitable for powering a wide range of portable, desk top or fixed equipment including communications, point of sale, test and measurement, instrumentation computing and office equipment. The units are fully enclosed in a metal case and incorporate an LED power indicator on the front panel. All units are CE marked and manufactured in accordance with EN60950.

Note

Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.

Not suitable for use as battery chargers.

APPROVALS : UL (9726 models only)

Output protected against short-circuit and over-voltage
Double-insulated or Safety Earthed as appropriate
Mounting brackets available separately, see accessory link


Specifications

Attribute Value
Brand Mascot
Input Voltage Range 190 → 264 V ac
Output Voltage Rating 24 V dc
Overall Dimensions 210 x 148 x 58 mm
Output Connection Type 6.3 mm Push-on Terminal
Overall Width 148 mm
Load Regulation Range ±0.15 %
Number of Outputs 1
Overall Depth 58 mm
Maximum Temperature +30 °C
Plug Type UK
Minimum Temperature -10 °C
Overall Length 210 mm
Efficiency 86 %
Operating Temperature Range -10 → +30 °C
Weight 1.6 kg
Output Current Range 12 A
Checking stock...
IDR
4,837,317.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,837,317.02
*price per unit indicative
"Mascot 24V dc Power Supply, 12A, UK Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda