Martindale NC4 Non Contact Voltage & Magnetic Field Indicator, 12V ac to 1000V ac

RS Stock No.:
1920593
Mfr. Prt No.:
NC4
Brand:
Martindale
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
RS stock number 1920593
Product description Martindale NC4 Non Contact Voltage & Magnetic Field Indicator, 12V ac to 1000V ac
Manufacturer / Brand Martindale
Manufacturer part number NC4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Martindale
Power Source Battery
Minimum Operating Temperature 0 °C
Height 27 mm
Width 20 mm
Minimum Detection Voltage 12 V ac
Length 158 mm
Model Number p NC4
Weight 55 g
Safety Category Level CAT IV
Maximum Detection Voltage 1000 V ac
Safety Category Voltage 1000 V
Battery Type AAA
Safety Category CAT IV 1000V
Indicator Type Voltage
Audible Tone Yes
Maximum Operating Temperature +40 °C
Checking stock...
IDR
987,329.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1987,329.57
*price per unit indicative
"Martindale NC4 Non Contact Voltage & Magnetic Field Indicator, 12V ac to 1000V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda