Schneider Electric, DZ5CA Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.3mm Pin Diameter, 0.5mm² Wire Size, White

RS Stock No.:
2546586
Mfr. Prt No.:
DZ5CA005
Brand:
Schneider Electric

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2546586
Product description Schneider Electric, DZ5CA Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.3mm Pin Diameter, 0.5mm² Wire Size, White
Manufacturer / Brand Schneider Electric
Manufacturer part number DZ5CA005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Marker end caps


Specifications

Attribute Value
Brand Schneider Electric
Maximum Wire Size mm² 0.5 mm²
Pin Diameter 1.3 mm
Number of Entries 1
Insulation Material Plastic
Colour White
Pin Length 8 mm
Insulation Insulated
Maximum Wire Size AWG 22 AWG
Overall Length 35 mm
Series DZ5CA
Checking stock...
IDR
404,980.29
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1404,980.294,049.80
*price per unit indicative
"Schneider Electric, DZ5CA Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.3mm Pin Diameter, 0.5mm² Wire Size, White" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda