Bahco BP799 Engraving Tool

RS Stock No.:
7541886
Mfr. Prt No.:
BP799
Brand:
Bahco

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7541886
Product description Bahco BP799 Engraving Tool
Manufacturer / Brand Bahco
Manufacturer part number BP799
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
RS stock number 7541886
Product description Bahco BP799 Engraving Tool
Manufacturer / Brand Bahco
Manufacturer part number BP799

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Chisels, Hammers & Saws

All the air hammers in this range have pistol grip handles, trigger control of speed and power, built in power regulators and have alloyed steel barrels and heated treated pistons for longer life.

Bahco BP799, 1 piece Engraving Pen

Engraving pens are designed to perform delicate etching/cutting tasks to produce markings & engravings on different types of materials such as metal, glass, stone, wood, plastic etc.) Engraver pens lets you make high impact secure marks on the surface of objects and can outlast crayon or paint marks where are known to smear, crack, peel or chip.

The Bahco BP799 Pneumatic engraver pen is air powered operated with a inch inlet emitting low vibrations with low air consumption. The high frequency impact pen produces 13000 deep impacts per minute on various surfaces making this industrial product ideal for high volume assembly line operations. The pen has a long connector hose for flexibility at work stations.

Note

For a suitable replacement tip please see stock number 754-1895.

Features & Benefits:

• 1/4 in inlet
• Secure marking
• Low vibration
• Low air consumption: 28 l/min
• Vibration level: <2 m/s²
• Pen length 140mm

Applications

Engraving pens are used in various industries, typically, manufacturing, automotive and transportation in quality control areas. Typical surfaces include Steel, allow, glass and strong plastics.


Specifications

Attribute Value
Brand Bahco
Speed 13000 rpm
Multitool Type Engraving Tool
Model Number BP799
Checking stock...
IDR
4,620,509.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,620,509.39
*price per unit indicative
"Bahco BP799 Engraving Tool" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda