Legrand Marina, Fibreglass Reinforced Polyester, Wall Box, IP66, 206mm x 400 mm x 300 mm
- RS Stock No.:
- 6112890
- Mfr. Prt No.:
- 0 362 51
- Brand:
- Legrand

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6112890 |
| Product description | Legrand Marina, Fibreglass Reinforced Polyester, Wall Box, IP66, 206mm x 400 mm x 300 mm |
| Manufacturer / Brand | Legrand |
| Manufacturer part number | 0 362 51 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Legrand IP66 Marina Enclosures
The marina range of wall mounting enclosures are made from an insulating, slow burning and self-extinguishing composite. The polyester and glass fibre materials makes them ideal for using in all corrosive environments.
The marina range can be fixed to a wall by using threaded rods, fix to a post or use a stand to fix to the floor.
Features and Benefits
• Self-extinguishing to 960 °C in compliance with NFC20455
• One piece body
• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water of similar force to heavy seas
• External mechanical impact resistance of IK10 (20 joules) meaning the wall box gives protection against a 5 kg object dropped from approximately 40 cm
• Excellent resistance to fuels, oils and lubricants
• Direct fixing of equipment at bottom of cabinet (screws supplied)
Specifications
| Attribute | Value |
| Brand | Legrand |
| External Height | 400 mm |
| External Width | 300 mm |
| External Depth | 206 mm |
| Body Material | Fibreglass Reinforced Polyester |
| Transparent Door | No |
| IP Rating | IP66 |
| Chassis Plate | No |
| Gland Plate | No |
| Colour | Grey |
| Series | Marina |
| RAL Code | RAL 7035 |
| Fixing Kit | No |
| Internal Mounting Type | Perforated Rail |
| External Mounting Type | Bracket |