RS PRO Green Emergency exit unlocking box, Break Glass Operated

RS Stock No.:
7418287
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7418287
Product description RS PRO Green Emergency exit unlocking box, Break Glass Operated
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
RS stock number 7418287
Product description RS PRO Green Emergency exit unlocking box, Break Glass Operated
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Readers - Ingersoll Rand

Manual Call Points - Break Glass

Green plastic
Break glass (replacements available, see RS 741-8290)
Surface mount
COM / NO / NC (and RS 741-8287 is DPCO)
Dimensions: H 85mm x W 85mm x D 51mm


Specifications

Attribute Value
Brand RS PRO
Operation Type Break Glass
Colour Green
Element Material Glass
Box Material Plastic
Power Source Mains
Resettable No
Depth 51 mm
Height 85 mm
Width 85 mm
Call Point Type Emergency Release Call Point
Checking stock...
IDR
125,658.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1125,658.22
*price per unit indicative
"RS PRO Green Emergency exit unlocking box, Break Glass Operated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products