Paulstra Hutchinson M10 Anti Vibration Mount, Male Buffer Foot with 300daN Compression Load

RS Stock No.:
3851586
Mfr. Prt No.:
511525
Brand:
Paulstra Hutchinson

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3851586
Product description Paulstra Hutchinson M10 Anti Vibration Mount, Male Buffer Foot with 300daN Compression Load
Manufacturer / Brand Paulstra Hutchinson
Manufacturer part number 511525
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
RS stock number 3851586
Product description Paulstra Hutchinson M10 Anti Vibration Mount, Male Buffer Foot with 300daN Compression Load
Manufacturer / Brand Paulstra Hutchinson
Manufacturer part number 511525

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Male Only Mount

Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).

LF295137-10

Specifications

Attribute Value
Brand Paulstra Hutchinson
Anti Vibration Mount Type Male Buffer Foot
Thread Size M10
Diameter 50 mm
Overall Height 25 mm
Material Natural Rubber
Compression Load 300 daN
Compression Deflection 6 mm
Maximum Operating Temperature +70 °C
Metalwork Steel
Type Male Only
Checking stock...
IDR
166,250.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1166,250.65
*price per unit indicative
"Paulstra Hutchinson M10 Anti Vibration Mount, Male Buffer Foot with 300daN Compression Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda