Legris Brass Straight Coupler Brass Compression Fitting

RS Stock No.:
0439666
Mfr. Prt No.:
0101 06 13
Brand:
Legris

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0439666
Product description Legris Brass Straight Coupler Brass Compression Fitting
Manufacturer / Brand Legris
Manufacturer part number 0101 06 13
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
RS stock number 0439666
Product description Legris Brass Straight Coupler Brass Compression Fitting
Manufacturer / Brand Legris
Manufacturer part number 0101 06 13

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Male Stud Coupling - BSP

Compression Fittings – Brass

Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.


Specifications

Attribute Value
Brand Legris
Compression Connection Pipe Diameter 6 mm
Fitting Type Coupler
Material Brass
Threaded Connection 1/4 in BSPP Male
Fitting Direction Straight
Thread Size 1/4 in
Thread Standard BSPP
Gender Male
Checking stock...
IDR
400,050.46
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1400,050.4680,010.09
*price per unit indicative
"Legris Brass Straight Coupler Brass Compression Fitting" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda