RS PRO M6 x 1 Male Steel Rod End, 6mm Bore, 45mm Long, Metric Thread Standard, Male Connection Gender
- RS Stock No.:
- 1989077
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
RS stock number | 1989077 |
Product description | RS PRO M6 x 1 Male Steel Rod End, 6mm Bore, 45mm Long, Metric Thread Standard, Male Connection Gender |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Material | Steel |
Connection Size | M6 x 1 Male |
Static Load Rating | 4800 N |
Connection Gender | Male |
Connection Thread Standard | Metric |
Bore Size | 6 mm |
Dynamic Load Rating | 8600 N |
Overall Length | 45 mm |