MH Connectors Male Crimp D-sub Connector Contact, Gold, 22 → 30 AWG

RS Stock No.:
7195824
Mfr. Prt No.:
DM-CTM
Brand:
MH Connectors

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7195824
Product description MH Connectors Male Crimp D-sub Connector Contact, Gold, 22 → 30 AWG
Manufacturer / Brand MH Connectors
Manufacturer part number DM-CTM
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
RS stock number 7195824
Product description MH Connectors Male Crimp D-sub Connector Contact, Gold, 22 → 30 AWG
Manufacturer / Brand MH Connectors
Manufacturer part number DM-CTM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

'D' Sub-Miniature Connection System

D-Connector Crimp and Solder Contacts

A range of Crimp and Solder Contacts for use in empty D-Sub Plug and Socket shells, stock no. 719-5764 typically.
Discrete wire size for the Crimp Contacts is 22-30 AWG.
Solder Contacts have a Ø1.15 mm blind hole for the wire.


Specifications

Attribute Value
Brand MH Connectors
Gender Male
Contact Material Brass
Contact Plating Gold
Wire Size 22 → 30 AWG
Current Rating 7.5 A
Termination Method Crimp
Length 14.77 mm
Checking stock...
IDR
589,796.47
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1589,796.475,897.96
*price per unit indicative
"MH Connectors Male Crimp D-sub Connector Contact, Gold, 22 → 30 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products