Phoenix Contact, SF-7QP2000 size 2mm Male Crimp Circular Connector Contact for use with Pluscon P30 Series Connectors,

RS Stock No.:
8027283
Mfr. Prt No.:
1605639
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8027283
Product description Phoenix Contact, SF-7QP2000 size 2mm Male Crimp Circular Connector Contact for use with Pluscon P30 Series Connectors,
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1605639
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
RS stock number 8027283
Product description Phoenix Contact, SF-7QP2000 size 2mm Male Crimp Circular Connector Contact for use with Pluscon P30 Series Connectors,
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1605639

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact SF Range Circular Connector Contacts

The SF range of turned circular connector CuZn contacts from Phoenix contact are designed to be used with circular connectors. The connector contact is the component within a connector that carries the electrical signal across a connection.

Features and Benefits

• Male and Female available
• Crimp range of 0.14mm² to 4mm²
• Low contact resistance
• High tensile strength of connection
• Crimp termination method
• Temperature and vibration resistant assembly
• Nickel plated with gold coating


Specifications

Attribute Value
Brand Phoenix Contact
Gender Male
Contact Size 2 mm
Wire Size 18 → 14 AWG
Termination Method Crimp
Series SF-7QP2000
For Use With Pluscon P30 Series Connectors
Length 25.2 mm
Checking stock...
IDR
13,321.03
IDR
6,188.51
Out of stock
Price EachYou save IDR 7,132.52 (53.5%)
Unit(s)Per Unit(IDR)
16,188.51
*price per unit indicative
"Phoenix Contact, SF-7QP2000 size 2mm Male Crimp Circular Connector Contact for use with Pluscon P30 Series Connectors," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda