SMC KQG2 Series Straight Threaded Adaptor, NPT 1/8 Male to Push In 1/4 in, Threaded-to-Tube Connection Style

RS Stock No.:
8477335
Mfr. Prt No.:
KQG2H07-N01S
Brand:
SMC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8477335
Product description SMC KQG2 Series Straight Threaded Adaptor, NPT 1/8 Male to Push In 1/4 in, Threaded-to-Tube Connection Style
Manufacturer / Brand SMC
Manufacturer part number KQG2H07-N01S
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
RS stock number 8477335
Product description SMC KQG2 Series Straight Threaded Adaptor, NPT 1/8 Male to Push In 1/4 in, Threaded-to-Tube Connection Style
Manufacturer / Brand SMC
Manufacturer part number KQG2H07-N01S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Threaded, Tube-to-Tube & Adaptors - SMC KQG2

Male Connector - KQG2 Series

SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).

KQG2 SUS316 Stainless Steel Fittings

SMC KQG2 series one-touch pneumatic fittings are manufactured from SUS316 stainless steel, offering corrosion resistant properties that are better than grade 304 stainless steel. SUS316 stainless steel offers higher pitting and corrosion resistance properties, and is especially suitable for chloride environments.

Applications

KQG2 series one-touch fittings make use of FKM seals and may be used with a variety of tubing including nylon, soft nylon, polyurethane, polyolefin, FEP and PFA. The fittings are suitable for use with steam and are grease-free.


Specifications

Attribute Value
Brand SMC
Pneumatic Fitting Type Straight Threaded Adaptor
Body Material Stainless Steel
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +150 °C
Connector A - Gender Male
Manufacturer Series KQG2
Mounting Type Inline
Maximum Operating Pressure 1 MPa
Connection Style Threaded-to-Tube
Connector B Push In 1/4 in
Connector A NPT 1/8 Male
Threaded Connection NPT 1/8 Male
Checking stock...
IDR
233,590.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1233,590.03
*price per unit indicative
"SMC KQG2 Series Straight Threaded Adaptor, NPT 1/8 Male to Push In 1/4 in, Threaded-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products