SMC KQ2 Series Straight Threaded Adaptor, G 3/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style

RS Stock No.:
9171007
Mfr. Prt No.:
KQ2H06-G03A
Brand:
SMC
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
RS stock number 9171007
Product description SMC KQ2 Series Straight Threaded Adaptor, G 3/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Manufacturer / Brand SMC
Manufacturer part number KQ2H06-G03A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Thread-to-Tube Adaptors

Male Connector KQ2H

The KQ2H male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2H male connectors are also more compact in design which means that these connectors can be used within a confined space. Male connectors are designed to pipe a female thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Various port size's available
One-touch Unifit versions available
Available with thread sealant


Specifications

Attribute Value
Pneumatic Fitting Type Straight Threaded Adaptor
Brand SMC
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +60 °C
Manufacturer Series KQ2
Connector A - Gender Male
Mounting Type Inline
Maximum Operating Pressure 1 MPa, 3 (Proof) MPa
Connection Style Threaded-to-Tube
Connector B Push In 6 mm
Connector A G 3/8 Male
Checking stock...
IDR
588,852.46
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1588,852.4658,885.25
*price per unit indicative
"SMC KQ2 Series Straight Threaded Adaptor, G 3/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda