SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Push In 16 mm to Push In 16 mm, Threaded-to-Tube Connection Style

RS Stock No.:
7715232
Mfr. Prt No.:
KQ2H16-04AS
Brand:
SMC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7715232
Product description SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Push In 16 mm to Push In 16 mm, Threaded-to-Tube Connection Style
Manufacturer / Brand SMC
Manufacturer part number KQ2H16-04AS
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
RS stock number 7715232
Product description SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Push In 16 mm to Push In 16 mm, Threaded-to-Tube Connection Style
Manufacturer / Brand SMC
Manufacturer part number KQ2H16-04AS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SG


Product Details

Male Connector KQ2H

The KQ2H male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2H male connectors are also more compact in design which means that these connectors can be used within a confined space. Male connectors are designed to pipe a female thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Thread-to-Tube Adaptors

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Various port size's available
One-touch Unifit versions available
Available with thread sealant


Specifications

Attribute Value
Brand SMC
Pneumatic Fitting Type Bulkhead Threaded-to-Tube Adaptor
Thread Material Brass
Threaded Connection R 1/2 Male
Connection Style Threaded-to-Tube
Tube Connection Push In 16 mm
Threaded Connection - Gender Male
Threaded Connection - Thread Size 1/2 in
Body Material Brass
Minimum Operating Temperature -5 °C
Tube Connection - Tube Size 16 mm
Maximum Operating Temperature +60 °C
Threaded Connection - Thread Standard R
Tube Connection A - Tube Size 16 mm
Tube Connection - Type Push In
Tube Connection A - Type Push In
Connector A Push In 16 mm
Connector B Push In 16 mm
Manufacturer Series KQ2
Tube Connection A Push In 16 mm
Checking stock...
IDR
728,461.05
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1728,461.05145,692.21
*price per unit indicative
"SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Push In 16 mm to Push In 16 mm, Threaded-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products