Legris Brass Nickel Plated Hydraulic Elbow Threaded Adapter, 0913 00 13, R 1/4 Male G 1/4 Female

RS Stock No.:
3675843
Mfr. Prt No.:
0913 00 13
Brand:
Legris

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3675843
Product description Legris Brass Nickel Plated Hydraulic Elbow Threaded Adapter, 0913 00 13, R 1/4 Male G 1/4 Female
Manufacturer / Brand Legris
Manufacturer part number 0913 00 13
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
RS stock number 3675843
Product description Legris Brass Nickel Plated Hydraulic Elbow Threaded Adapter, 0913 00 13, R 1/4 Male G 1/4 Female
Manufacturer / Brand Legris
Manufacturer part number 0913 00 13

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Elbows, Tees and "Y"s

Nickel-plated brass body material. Enhances the aesthetic appearance of installations and complements existing push-in fitting ranges. The items are corrosion resistant.

Note

The operating pressure and temperature is generally limited by the type and size of the tube used.

Elbow Adaptor - Male BSPT to Female BSPP

A selection of elbow adaptors with a robust design suitable for both low and high pressure depending on the material required. The elbows have increased corrosion resistance and excellent mechanical strength. Available in brass, nickel-plated brass, stainless steel 316L and steel.


Specifications

Attribute Value
Hydraulic Fitting Type Hydraulic Elbow Threaded Adaptor
Brand Legris
Material Brass
Minimum Operating Temperature -10 °C
Connector A - Gender Male
Maximum Operating Temperature +80 °C
Connector A - Thread Standard R
Finish Nickel Plated
Connector A - Thread Size 1/4 in
Connector B - Gender Female
Maximum Operating Pressure 60 bar
Connector B - Thread Standard G
Connector B - Thread Size 1/4 in
Connector A R 1/4 Male
Connector B G 1/4 Female
Checking stock...
IDR
239,149.20
Out of stock
Price Pack (1 Pack of 3)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1239,149.2079,716.40
*price per unit indicative
"Legris Brass Nickel Plated Hydraulic Elbow Threaded Adapter, 0913 00 13, R 1/4 Male G 1/4 Female" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda