Makita DF012DSE 7.2V Electric Screwdriver, Euro Plug

RS Stock No.:
6612362
Mfr. Prt No.:
DF012DSE
Brand:
Makita

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6612362
Product description Makita DF012DSE 7.2V Electric Screwdriver, Euro Plug
Manufacturer / Brand Makita
Manufacturer part number DF012DSE
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
RS stock number 6612362
Product description Makita DF012DSE 7.2V Electric Screwdriver, Euro Plug
Manufacturer / Brand Makita
Manufacturer part number DF012DSE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Makita Drills

Makita DF012DSE Cordless Screwdriver

Introducing the superb DF012DSE cordless screwdriver. A handheld cordless device designed for all your small to medium drilling and screw driving applications. Upon inspection, you can really feel the quality in the design, exceptional features, lightweight and a joy to use.

Why would you buy this cordless power tool?

A cordless electric screwdriver is not the most common power tool, however, once you use one you’ll find yourself using it all the time. It’s perfect for assembling flat-pack furniture, kitchen cupboards or dismantling parts. This cordless screwdriver is made Nylon 6 + Glass-fibre, thermoplastic and offers cool features such as dual operational positions, 21 torque setting, and a drill mode + an LED light.

Features and Benefits

• Electric
• 2-speed mode
• Lock mode
• Materials: Nylon 6 + Glass fibre and thermo-plastic
• Forward, reverse via directional arrows
• Led light built-in
• 2 Li-ion batteries 7.2 V
• 21 torque settings + drill mode
• Lightweight screwdriver
• 2 screwdriver bits

Specification

• Drive shank hex 1/ 4 in
• Lithium-ion battery
• Max diameter (steel) 5 mm
• Max diameter (wood) 6 mm
• Vibration drilling 2.5m/sec2
• No-load speed 650 rpm high, 200 rpm low
• Vibration K factor 1.5m.sec2
• Noise sound pressure 70 dB
• Noise K factor 3 dB
• Weight 0.55 kg
• Voltage 7.2 V
• Max torque 5.6 Nm

What do you get?

• DF012DSE Cordless Screwdriver
• 198000-3 7.2V Li-ion Battery x 2
• DC10WA 7.2V; 10.8 V charger
• Phillips screw bits
• Carry case

DF012DSE Cordless Screwdriver Options

• DF012DSE- UK Plug, RS stock no: 175-0403
• DF012DSE EU Plug, RS stock no: 661-2362

Typical Application

Cordless screwdrivers are appropriate for wood, metal, plastic applications when driving screws and drilling holes. They are ideal for household and medium to light construction tasks and typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• DIY enthusiasts

FAQ’s

How many batteries are included in the set?
There are 2 batteries supplied with this cordless screwdriver

Are the batteries available separately?
Yes, Makita BL0710 is compatible - RS stock no: 661-2353


Specifications

Attribute Value
Brand Makita
Electric Screwdriver Type Electric Screwdriver
Corded/Cordless Cordless
Speed 0 → 650 rpm
Chuck Type 1/4" Hex
Plug Type Type C - EuroPlug
Battery Capacity 1.5 Ah
Voltage Rating 7.2 V
Model Number DF012DSE
Brushed/Brushless Motor Brushed
Checking stock...
IDR
6,132,288.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,132,288.96
*price per unit indicative
"Makita DF012DSE 7.2V Electric Screwdriver, Euro Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda