Makita 4350FCT Corded Jigsaw, 240V

RS Stock No.:
4581799
Mfr. Prt No.:
4350FCT
Brand:
Makita
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
RS stock number 4581799
Product description Makita 4350FCT Corded Jigsaw, 240V
Manufacturer / Brand Makita
Manufacturer part number 4350FCT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Makita Saws, Sanders & Grinders

All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .

Makita 4350FCT Corded Jigsaw

Introducing the Makita 4350FCT corded jigsaw, a well thought out orbital jigsaw that out performs many equivalents on the market when making straight and curved cuts. This tool can be operated with an orbital oscillating mechanism or straight-line cutting action. There is a lever to change the cutting action and 3 orbital settings that allow fast cuts to be made in various materials.

Why would you buy this jigsaw?

The Makita 4350FCT offers features not seen in your typical corded jigsaw, for example, the stroke rate and stroke length make cutting much easier, an adjustable speed dial, and a soft start that stops the jigsaw from jumping when you start the cut. This jigsaw has a locking mechanism on the trigger switch which allows continuous operation and reduces fatigue when making long cuts.

Features and Benefits

• Quick-release tool-less blade change
• Sturdy adjustable base for accurate cutting
• Variable speed control
• Soft start
• Built-in job light
• 5 blades & dust extraction
• Orbital action
• Ultra-low vibration
• Tool-less blade change
• Ergonomic rubberised handle

Specification

• Power input: 720W
• 240 V
• Length of stroke: 26 mm
• Bevel capacity: 45 mm
• Max cut: wood 135 mm, steel 10 mm
• Weight: 2.4 kg

What do you get?

• Makita 4350FCT Jigsaw
• Hex wrench
• Dust nozzle
• Blade Set
• Anti-Scratch Shoe Cover
• Anti-splinter Device
• Storage/Carrying Case

Typical Applications

Corded power tools like corded jigsaws have power cables that run from electrical outlets. Jigsaws are great for DIY and professional use and are used for various jobs such as making curved and straight cuts in wood and other materials. Corded jigsaws can be found in areas such as:
Construction
Carpentry
Manufacturing
Home

FAQ’s

Does this corded jigsaw come in a case?
Yes, a storage case is supplied

Does this jigsaw come with blades?
Yes, there are 6 blades supplied - 4 wood and 2 sheet metal


Specifications

Attribute Value
Brand Makita
Brushed/Brushless Motor Brushed
Voltage 240 V
Maximum Speed 2800 spm
Saw Type Jigsaw
Corded/Cordless Corded
Weight 5.7 kg
Plug Type Type G - British 3-pin
Model Number 4350FCT
Checking stock...
IDR
4,413,036.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,413,036.97
*price per unit indicative
"Makita 4350FCT Corded Jigsaw, 240V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products