Makita 240V Corded Drill, UK Plug
- RS Stock No.:
- 0535578
- Mfr. Prt No.:
- DP4700/2
- Brand:
- Makita

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0535578 |
| Product description | Makita 240V Corded Drill, UK Plug |
| Manufacturer / Brand | Makita |
| Manufacturer part number | DP4700/2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Makita DP4700 13 mm Rotary Drill
A superbly weighted and corded drill with a quality feel. Offers straight forward drilling power with a hammer action and its made from high-quality materials. There is a keyless chuck operated by hand for fast drill bit changes and at the base there is a switch for forwarding and reverse mode.
Why would buy this corded hammer drill?
This no-nonsense rotary drill has great power, can be used continuously without fatigue especially when you engage the lock-on button. There is a supporting handle too that can be attached on either side plus you can keep it close at hand by attaching it to a belt of trouser clip.
Specification
• Corded Hammer Drill
• No Load Speed: 0 - 550 rpm
• Input wattage: 510 W
• Vibration: Drilling: 2.5 m/sec2
• Vibration K factor: 1.5 m/sec2
• Noise sound pressure: 86 dB(A)
• Noise sound power:97 dB(A)
• Noise K factor:3 dB(A)
• Net weight: 2.2 kg
Features and Benefits
• Powerful heavy-duty drill
• Lightweight 13 mm unit
• Variable speed trigger
• Lock-on button
• Direction switch at the base of the drill
• Keyless chuck
• Extra handle that can be attached on either side of the drill
• Belt clip
Makita DP4700 Options
Makita DP4700 110 V – RS Stock no: 535-584
Makita DP4700 240 V – RS Stock no: 535-578
Typical Applications
Corded drills are appropriate drilling holes. They are ideal for both household tasks and heavy construction jobs. They are typically used by:
Builders
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts
FAQ’s
Does it come with a plug?
Yes, a UK Plug is supplied with RS stock: 535-578 & a 2P+E Plug with RS stock no: 535-584
Are there any drills bits included?
No, there are no drill bits supplied
What is the difference between a rotary & hammer drill?
There is no difference, only the terminology. A hammer drill provides a short, rapid hammer burst of quicker and effortless drilling.
Specifications
| Attribute | Value |
| Drill Type | Drill |
| Brand | Makita |
| Brushed/Brushless Motor | Brushed |
| Type | Drill Driver |
| Drilling Capacity Wood | 36 mm |
| Drilling Capacity Metal | 13 mm |
| Orientation | Straight |
| Corded/Cordless | Corded |
| Plug Type | Type G - British 3-pin |
| Voltage Rating | 240 V |
| Model Number | DP4700 |
| Chuck Size | 13 mm |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda