Mains Test Block Cable Entry 4 → 7mm, Rated At 13A, 240 V ac

RS Stock No.:
0458926
Mfr. Prt No.:
CL1854
Brand:
Cliff Electronics
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
RS stock number 0458926
Product description Mains Test Block Cable Entry 4 → 7mm, Rated At 13A, 240 V ac
Manufacturer / Brand Cliff Electronics
Manufacturer part number CL1854

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Cliff Electronics
Voltage Rating 240 V ac
Cable Entry 4 → 7 mm
Width 60 mm
Height 48 mm
Depth 127 mm
Maximum Supported Cable 7 mm
Minimum Supported Cable 4 mm
Current Rating 13 A
Checking stock...
IDR
798,108.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1798,108.01
*price per unit indicative
"Mains Test Block Cable Entry 4 → 7mm, Rated At 13A, 240 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda