Hanna Instruments HI 731319 Magnets
- RS Stock No.:
- 1220822
- Mfr. Prt No.:
- HI731319
- Brand:
- Hanna Instruments

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1220822 |
| Product description | Hanna Instruments HI 731319 Magnets |
| Manufacturer / Brand | Hanna Instruments |
| Manufacturer part number | HI731319 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Hanna Instruments HI-731319 Pack of 10 Magnetic Stir Bars
Hanna Instruments HI-731319 is a set of 10 magnetic stir bars for use with a magnetic stirrer, whether independent or built into a meter. Each stir bar is coated with polytetrafluoroethylene (PTFE) to provide chemical resistance to a wide variety of chemicals, including aggressive substances.
Note
These micro stir bars, supplied in a pack of 10, are designed for use with the HI-180, HI-190M, HI-200M and HI-300 series of stirrers.
Features and Benefits
Chemically resistant PTFE coating
Small size 1 x 0.3 in (25.4 x 7.62 mm)
Specifications
| Attribute | Value |
| Brand | Hanna Instruments |
| Dimensions | 7 (Dia.) x 25 mm |
| Diameter | 7 mm |
| Length | 25 mm |
| Model Number p | HI 731319 |