RS PRO 500g Lift Capacity Magnetic, Telescopic Extendable Pick Up Tool, 640 mm Chrome Plated Steel

RS Stock No.:
4444094
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
RS stock number 4444094
Product description RS PRO 500g Lift Capacity Magnetic, Telescopic Extendable Pick Up Tool, 640 mm Chrome Plated Steel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Extendable Telescopic Magnetic Pick-Up Tool With 500g Lift Capacity

Introducing the RS PRO magnetic telescopic pick up tool, a versatile and durable tool that is perfect for retrieving small metal objects in hard to reach places. The pick up tool features a long extendable copper shaft that can fit into tight spaces with ease due to its slimline design. The shaft also features a chrome plated finish, offering excellent corrosion resistance and enhanced durability. The pick up tool includes a magnetic head, capable of picking up metallic parts and components of up to 500g. This durable pickup tool also features a handy clip, allowing you to store the tool in a pocket. If required, the RS PRO telescopic pick up tool can be used as a pointer, ideal for presentations.

Note

If carried in a pocket the magnetic tip of the tool could disrupt magnetic objects like key cards

Features and benefits

• Extendable slimline shaft that's ideal for accessing hard to reach places
• Magnetic head for easy retrieval of magnetic objects
• Clip for easy storage in a pocket
• Chrome plated finish offering excellent corrosion resistance and durability
• Lift capacity of up to 500g
• Can also be used a s pointer for presentations

Applications

Pick up tools are available in a range of sizes and materials and can be used in everyday situations when the retrieval of an inaccessible or out of reach object is required. Magnetic pick up tools are perfect for picking up magnetic objects with ease.

Is this pick up tool magnetic?

This RS PRO pick up tool features a magnetic tip for easy retrieval of magnetic objects.

What is the length?

When collapsed, the overall length of this pick up tool is 130mm. When fully extended, the overall length of this pick up tool is 640 mm.

How much weight can this item pick up?

This tool is capable of picking up and retrieving objects of up to 500g.


Specifications

Attribute Value
Brand RS PRO
Type Magnetic, Telescopic
Extendable Yes
Overall Length 640 mm
Lift Capacity 500 g
Material Chrome Plated Steel
Checking stock...
IDR
222,996.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1222,996.14
*price per unit indicative
"RS PRO 500g Lift Capacity Magnetic, Telescopic Extendable Pick Up Tool, 640 mm Chrome Plated Steel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda