Bahco 560g Lift Capacity Magnetic, Telescopic Extendable Pick Up Tool, 750 mm

RS Stock No.:
6672465
Mfr. Prt No.:
2535L
Brand:
Bahco
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
RS stock number 6672465
Product description Bahco 560g Lift Capacity Magnetic, Telescopic Extendable Pick Up Tool, 750 mm
Manufacturer / Brand Bahco
Manufacturer part number 2535L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Bahco Magnetic Pick Up Tool with Light

Bahco Telescopic Magnetic pick up Tool is an ideal tool for professionals or enthusiast. It is made from high-quality materials to ensure long life and safe service. Long telescopic arm provides 760 mm reach and a light attached to the magnetic tip ensure comfortable and easy work. Powerful Magnetic Tip is able to pick up items weight up to 560 g.

Features & Benefits
• Telescopic extension allows 750 mm reach
• Soft grip handle
• Powerful magnetic tip


Specifications

Attribute Value
Brand Bahco
Lift Capacity 560 g
Overall Length 750 mm
Type Magnetic, Telescopic
Extendable Yes
Checking stock...
IDR
427,216.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1427,216.97
*price per unit indicative
"Bahco 560g Lift Capacity Magnetic, Telescopic Extendable Pick Up Tool, 750 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products