2J Antenna 2J301M-300RG174-C20N Stubby WiFi Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)
- RS Stock No.:
- 9026818
- Mfr. Prt No.:
- 2J301M-300RG174-C20N
- Brand:
- 2J Antenna

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9026818 |
| Product description | 2J Antenna 2J301M-300RG174-C20N Stubby WiFi Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS) |
| Manufacturer / Brand | 2J Antenna |
| Manufacturer part number | 2J301M-300RG174-C20N |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9026818 |
| Product description | 2J Antenna 2J301M-300RG174-C20N Stubby WiFi Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS) |
| Manufacturer / Brand | 2J Antenna |
| Manufacturer part number | 2J301M-300RG174-C20N |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SK
Product Details
Accessories for Cellular Modem/ Cellular Router - Robustel
Robustel offer a range of accessories for the GoRugged cellular routers and cellular gateways. Including a power supply with an input up to 240 V ac and 12 V dc output at 1.5A. The DC output cable is terminated with individual pins so that they mate with the terminal block connectors that are supplied with the Robustel devices. The power supply comes with the UK, EU, USA and Australian adapters.
There are two types of antennas that are suitable for the Industrial cellular ranges. The quad band GSM stubby R/A type and the magnetic mount multiband antenna. They both come with SMA- male connector and mate with the corresponding router/modem.
The RS232 Serial cable has a DB9 male connector to a DB9 female connector and is 2.5 M in length.
Two types of brackets are suitable for the Robustel Go-Rugged series as the devices have threaded screw holes that match the mounting brackets.
Note
Robustel devices feature either a 2 way or 3 way power-input connector, and are supplied with a matching plug for the connector. They are terminal block type with screws to secure wire or pins.
GSM/GPRS (Mobile Communications) - Robustel
Power Supply: 902-6830
Input voltage range: 100 to 240v ac
Output voltage rated at 12v @ 1.5A
Antenna: 902-6812
Mounts directly on to device
Antenna: Quad Band with SMA-Male Right Angle
Supports 2G & 3G devices
Antenna: 902-6818
Magnetic mount
Supports 2G & 3G
2.5 m coaxial RF cable and SMA (male) connecto
RS232 Serial Cable: 902-6815
Suitable for M1000 XP Gateway devices (2G & 3G)
35 mm DIN Rail mounting bracket: 902-6837
Wall mounting bracket: 902-6834
4 x M3 x 6 mm screws supplied
Wall mounting bracket: Fixing centre: approx. 89 mm
Specifications
| Attribute | Value |
| Brand | 2J Antenna |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS) |
| Internal/External | External |
| Supported Frequency Bands | 2G/3G/868 MHz/900 MHz/1800 MHz/1900 MHz/2.1 GHz |
| Antenna Physical Form | Stubby |
| Frequency Range | 0.868, 0.900, 1.800, 1.900, 2.1 GHz |
| Mounting Type | Magnetic |
| Antenna Mounting Type | Magnetic |
| Connector Type | SMA |
| Gain | 2.2 dBi |
| Cable Length | 3 mm |
| Antenna Directivity | Omnidirectional |
| Weight | 50 g |
| Dimensions | 30.9 (Dia.) x 71.5 mm |
| Height | 71.5 mm |
| Maximum Operating Temperature | +85 °C |
| Minimum Operating Temperature | -40 °C |