10 piece Steel Screw/Bolt & Washer Kit, M6

RS Stock No.:
4848373
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4848373
Product description 10 piece Steel Screw/Bolt & Washer Kit, M6
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
RS stock number 4848373
Product description 10 piece Steel Screw/Bolt & Washer Kit, M6
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Fixing Kits

Fixing kits for securing units & panels without marking or damaging the front surface.

Note

All kits supplied with W caged nuts

M6 x 16 cross head machine screws, with black nylon cup washers, available with or without caged nuts


Specifications

Attribute Value
Brand RS PRO
Drive Type Cross
Number of Pieces 10
Material Steel
Screw/Bolts Lengths 16 mm
Screw/Bolt Type Machine Screw
Thread Size M6
Washer Type Cup
Checking stock...
IDR
79,611.51
IDR
72,269.21
Out of stock
Price KitYou save IDR 7,342.30 (9.2%)
Unit(s)Per Unit(IDR)
172,269.21
*price per unit indicative
"10 piece Steel Screw/Bolt & Washer Kit, M6" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda