Belden 12 Core Screened SY Control Cable, 1 mm², Grey PVC Sheath, 100m

RS Stock No.:
1762378
Mfr. Prt No.:
12GCSY-K100
Brand:
Belden

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1762378
Product description Belden 12 Core Screened SY Control Cable, 1 mm², Grey PVC Sheath, 100m
Manufacturer / Brand Belden
Manufacturer part number 12GCSY-K100
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
RS stock number 1762378
Product description Belden 12 Core Screened SY Control Cable, 1 mm², Grey PVC Sheath, 100m
Manufacturer / Brand Belden
Manufacturer part number 12GCSY-K100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Belden
Control Cable Type SY
Maximum Operating Temperature +80 °C
Oil Resistant Yes
Sheath Colour Grey
Cable Shape Multicore
Armoured Yes
Series MachFlex
Screened/Unscreened Screened
Outer Diameter 14 mm
Number of Cores 12
Sheath Material Polyvinyl Chloride PVC
Shielding Galvanised Steel Wire Braid
Cross Sectional Area 1 mm²
Minimum Bend Radius 20 x 14 (Occasional), 6 x 14 (Fixed)
Operating Temperature Range -40 to +80 (Fixed) °C, -5 → +70 (Occasional) °C
Insulation Material PVC
Conductor Material Copper
Voltage Rating 300 V, 500 V
Earth Cable Yes
Fire Behaviour Flame Retardant
Minimum Operating Temperature -40 °C
Length 100 m
Screen Type Galvanised Steel Braid
Checking stock...
IDR
11,086,453.44
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
111,086,453.44110,864.53
*price per unit indicative
"Belden 12 Core Screened SY Control Cable, 1 mm², Grey PVC Sheath, 100m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda