Littelfuse Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.5V 800V

RS Stock No.:
8062438
Mfr. Prt No.:
MAC8SNG
Brand:
Littelfuse

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8062438
Product description Littelfuse Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.5V 800V
Manufacturer / Brand Littelfuse
Manufacturer part number MAC8SNG
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
RS stock number 8062438
Product description Littelfuse Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.5V 800V
Manufacturer / Brand Littelfuse
Manufacturer part number MAC8SNG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TRIACs

A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

TRIAC, ON Semiconductor


Specifications

Attribute Value
Brand Littelfuse
Rated Average On-State Current 8 A
Mounting Type Through Hole
Package Type TO-220AB
Maximum Gate Trigger Current 5 mA
Repetitive Peak Reverse Voltage 800 V
Surge Current Rating 70 A
Pin Count 3
Maximum Gate Trigger Voltage 1.5 V
Repetitive Peak Forward Blocking Voltage 800 V
Maximum Holding Current 10 mA
Dimensions 10.28 x 4.82 x 15.75 mm
Length 10.28 mm
Width 4.82 mm
Height 15.75 mm
Peak On-State Voltage 1.85 V
Maximum Operating Temperature +110 °C
Repetitive Peak Off-State Current 2 mA
Minimum Operating Temperature -40 °C
Checking stock...
IDR
182,403.71
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1182,403.7118,240.37
*price per unit indicative
"Littelfuse Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.5V 800V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda