TE Connectivity Straight Female M8 to Free End Sensor Actuator Cable, 4 Core, PUR, 1.5m

RS Stock No.:
8920277
Mfr. Prt No.:
1-2273003-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8920277
Product description TE Connectivity Straight Female M8 to Free End Sensor Actuator Cable, 4 Core, PUR, 1.5m
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-2273003-1
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
RS stock number 8920277
Product description TE Connectivity Straight Female M8 to Free End Sensor Actuator Cable, 4 Core, PUR, 1.5m
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-2273003-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

M8 Pigtail Connector

From TE Connectivity, the M8 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes. The “pigtail” wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.

The TE Connectivity range of M8 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.

Features and Benefits:
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth

Applications:
• Sensor and Actuator
• Factory Automation
• I/O Boxes


Specifications

Attribute Value
Brand TE Connectivity
Connector A M8
Connector B Free End
Connector A Gender Female
Number of Cores 4
Connector A Orientation Straight
Cross Sectional Area 0.25 mm²
Minimum Bend Radius 48 mm
Coding A
Outer Sheath Material PVC
Voltage Rating 30 V ac/dc
Maximum Operating Temperature +80 °C
Sheath Colour Black
Connector A Number of Contacts 4
Sheath Material PUR
Outer Diameter 4.8 mm
Connector A Housing Gender Female
American Wire Gauge 24 AWG
Shielding Unshielded
Insulation Material PVC
IP Rating IP65, IP67
Current Rating 4 A
Minimum Operating Temperature -30 °C
Length 1.5 m
Standards Met CSA, ELV Compliant, EN 60529, RoHS Compliant, UL
Cable Shape Multicore
Checking stock...
IDR
232,750.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1232,750.91
*price per unit indicative
"TE Connectivity Straight Female M8 to Free End Sensor Actuator Cable, 4 Core, PUR, 1.5m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products