RS PRO Uninsulated Crimp Ring Terminal, 1.5mm² to 2.5mm², 16AWG to 14AWG, M8 Stud Size
- RS Stock No.:
- 2082587
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 2082587 |
| Product description | RS PRO Uninsulated Crimp Ring Terminal, 1.5mm² to 2.5mm², 16AWG to 14AWG, M8 Stud Size |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2082587 |
| Product description | RS PRO Uninsulated Crimp Ring Terminal, 1.5mm² to 2.5mm², 16AWG to 14AWG, M8 Stud Size |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Sheet Formed Terminals
Suit cables from 0·5mm² to 1·5mm² and 1·0mm² to 2·5mm²,For ratchet action tool, see stock no. 252-7658,For basic plier action tool, see stock no. 534-806
RS PRO Uninsulated Crimp Ring Terminals
From RS PRO a high-quality economical crimp ring terminal, also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is formed in one piece from a sheet of highly conductive copper and then covered with a tin plating. This manufacturing process produces a closed barrel terminal with a butted seam for a secure fit. Once correctly crimped onto a wire or cable this ring terminal will provide a secure and reliable electrical connection.
Features and Benefits
• One piece design for economy and durability
• Closed barrel ensures crimp terminal fits securely around the cable
• Butted seam prevents the barrel of the crimp terminal from splitting when maximum pressure is applied
• Copper body material provides high conductivity and is easy to crimp
• Tin plating on crimp terminal provides resistance to corrosion, added strength, a reduction in friction and makes it easier to solder
• Funnel shaped internal barrel for easy wire insertion
• Maximum operating temperature of 150°C
Applications
Non-insulated ring terminals are used in applications where there is not any danger of someone short-circuiting the connection by inadvertently touching it. These crimp ring wire connectors are used in a wide range of industries for connecting wires to electrical components. Applications include wiring in industrial control systems and industrial machines, automotive applications, communication equipment, power supplies and domestic appliances.
Selecting the Correct Ring Terminal Size
When selecting the right ring terminal for your application, you should consider the following:
• The wire gauge mm (metric) or AWG (American Wire Gauge) of the wire or cable you are using
• The stud size to which you will be connecting the ring terminal.
• The inner diameter of the ring terminal
How to Crimp a Ring Terminal
Firstly, select the correct sized ring terminal. Strip the end of the wire and cut it to the same length as terminal. Insert the wire into the terminal barrel until no bare wire is visible. The crimp terminal is then ready to be crimped on to the end of the wire. When crimping a wire terminal, pliers or a ratchet can be used but, for a better quality crimp, it is better to use a ratchet crimping tool. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed which will prevent partial crimps. Insert the barrel of the ring terminal into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. The crimped ring terminal can now be placed over the stud or post and secured in place with a nut or by soldering.
Suitable Crimping Tools
For a suitable ratchet crimping tool please see stock number 624-1291
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Insulation | Uninsulated |
| Minimum Wire Size mm² | 1.5 mm² |
| Maximum Wire Size mm² | 2.5 mm² |
| Minimum Wire Size AWG | 16 AWG |
| Width | 12.6 mm |
| Maximum Wire Size AWG | 14 AWG |
| Stud Size | M8 |
| Contact Plating | Tin |
| Thickness | 0.8 mm |
| Contact Material | Copper |
| Overall Length | 26.7 mm |