TE Connectivity Straight Female M8 to Straight Male M12 Sensor Actuator Cable, 3 Core, PUR, 1.5m

RS Stock No.:
8920567
Mfr. Prt No.:
2273110-4
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8920567
Product description TE Connectivity Straight Female M8 to Straight Male M12 Sensor Actuator Cable, 3 Core, PUR, 1.5m
Manufacturer / Brand TE Connectivity
Manufacturer part number 2273110-4
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
RS stock number 8920567
Product description TE Connectivity Straight Female M8 to Straight Male M12 Sensor Actuator Cable, 3 Core, PUR, 1.5m
Manufacturer / Brand TE Connectivity
Manufacturer part number 2273110-4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

M8 to M12 Connector

From TE Connectivity, the M8 to M12 Connector cable assembly is ideal for secure connections in sensor and automation applications. With screw terminal connections that offer a high degree of environmental protection, this patch cord cable assembly is well suited to industrial purposes, and for M8 to M12 transference.

The TE Connectivity range of M8 to M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.

Features and Benefits:
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth
• A Keying

Applications:
• Sensor and Actuator
• Factory Automation
• I/O Boxes


Specifications

Attribute Value
Brand TE Connectivity
Connector A M8
Connector B M12
Connector A Gender Female
Connector B Gender Male
Connector A Orientation Straight
Number of Cores 3
Connector B Orientation Straight
Cross Sectional Area 0.25 mm²
Coding A
Minimum Bend Radius 41 mm
Outer Sheath Material Polyurethane
Voltage Rating 60 V ac/dc
Maximum Operating Temperature +80 °C
Connector B Number of Contacts 3
Sheath Material PUR
Sheath Colour Black
Connector A Number of Contacts 3
Connector A Housing Gender Female
Connector B Housing Gender Male
Outer Diameter 4.1 mm
American Wire Gauge 24 AWG
Shielding Unshielded
Insulation Material PP
IP Rating IP65, IP67
Current Rating 4 A
Minimum Operating Temperature -40 °C
Length 1.5 m
Standards Met CSA, ELV Compliant, EN 60529, RoHS Compliant, UL
Cable Shape Multicore
Checking stock...
IDR
247,330.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1247,330.62
*price per unit indicative
"TE Connectivity Straight Female M8 to Straight Male M12 Sensor Actuator Cable, 3 Core, PUR, 1.5m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products