TE Connectivity Panel Mount Connector, 4 Contacts, M8 Connector, Socket

RS Stock No.:
8920101
Mfr. Prt No.:
1-2120959-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8920101
Product description TE Connectivity Panel Mount Connector, 4 Contacts, M8 Connector, Socket
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-2120959-1
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
RS stock number 8920101
Product description TE Connectivity Panel Mount Connector, 4 Contacts, M8 Connector, Socket
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-2120959-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Panel Mount

From TE Connectivity, this panel mount receptacle is available in M8 or M12 and features a threaded connector for secure mating attenuation with corresponding M8 or M12 plugs. When mated, this connection is sealed to IP67, providing excellent protection against dust and water and resulting in a connector that is well suited for industrial purposes. This TE Connectivity panel mount connector is available in contact configurations of 3 to 5 pole and in male and female variants.

L8920101-01

Specifications

Attribute Value
Brand TE Connectivity
Number of Contacts 4
Mounting Type Panel Mount
Connector Size M8
Plug/Socket Socket
Termination Method Solder
IP Rating IP67
Contact Gender Female
Current Rating 4.0 A
Voltage Rating 30 V
Mating Type Quick Connect
Body Orientation Straight
Series M8
Housing Material Brass
Contact Plating Gold
Contact Material Bronze
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Checking stock...
IDR
421,762.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1421,762.69
*price per unit indicative
"TE Connectivity Panel Mount Connector, 4 Contacts, M8 Connector, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda