SMC M Series Elbow Threaded Adaptor, M5 Male to Barbed 6 mm, Threaded-to-Tube Connection Style

RS Stock No.:
2223839
Mfr. Prt No.:
M-5HL-6
Brand:
SMC
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
RS stock number 2223839
Product description SMC M Series Elbow Threaded Adaptor, M5 Male to Barbed 6 mm, Threaded-to-Tube Connection Style
Manufacturer / Brand SMC
Manufacturer part number M-5HL-6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Threaded Adaptors & Accessories

Hose Elbow

Elbows for connecting another pipe fitting at an angle of 45° or 90°.

M5 Nickel plated miniature fittings offering a compact and space saving design
The tube has a large retaining force with hose nipples assuring easy removal
Suitable for nylon, soft nylon and polyurethane tubing

Primary connection M5


Specifications

Attribute Value
Brand SMC
Connection Style Threaded-to-Tube
Pneumatic Fitting Type Elbow Threaded Adaptor
Connector B Barbed 6 mm
Connector A - Gender Male
Body Material Nickel Plated Brass
Angle 90°
Swivel Connection No
Manufacturer Series M
Maximum Operating Pressure 1.5 MPa
Connector A M5 Male
Threaded Connection M5 Male
Checking stock...
IDR
317,187.36
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1317,187.3663,437.47
*price per unit indicative
"SMC M Series Elbow Threaded Adaptor, M5 Male to Barbed 6 mm, Threaded-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda