Kopex-EX CGM Nylon M25 Cable Gland Without Locknut, 17mm, IP66, IP68, ATEX, Black

RS Stock No.:
8134142
Mfr. Prt No.:
7TCA297180R0008 EXCGM25M
Brand:
Kopex-EX

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8134142
Product description Kopex-EX CGM Nylon M25 Cable Gland Without Locknut, 17mm, IP66, IP68, ATEX, Black
Manufacturer / Brand Kopex-EX
Manufacturer part number 7TCA297180R0008 EXCGM25M
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
RS stock number 8134142
Product description Kopex-EX CGM Nylon M25 Cable Gland Without Locknut, 17mm, IP66, IP68, ATEX, Black
Manufacturer / Brand Kopex-EX
Manufacturer part number 7TCA297180R0008 EXCGM25M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Exe IIC Nylon Cable Gland

From Kopex, the CGM series of IP66 ATEX approved cable glands suitable for use in potentially explosive gas atmospheres. The EX rated cable glands are constructed from a tough nylon material for complete protection.

With a simple screw- on design the dome shaped glands are quick to fit, reducing precious assembly time. The IP66 dome shaped cable glands offer excellent cable retention and optimal strain relief when used through knock outs and threaded entries. This ensures a secure termination is maintained at all times.

Note

Locknut is not included.

APPROVALS : EN/IEC 60079-0, EN60079-7, EN60079-11, EN60079-31

Features and Benefits

• ATEX approved
• Exe & Extb
• IIC & IIIC
• Suitable for Zone 1, Zone 2, Zone 21 and Zone 22
• Increased safety “e” and intrinsic safety “I”
• IP66 Ingress protection
• Wide temperature range - 40°C to + 80°C
• Choice of M20, M25, M32, M40 and M50 standard metric threads
• Wide range of cable clamping sizes
• For use with Non-armoured cable

Applications

ATEX approved cable glands are intended for use areas where there is a greater risk of explosive gasses present. Some of the most common environments are

• Oil and gas
• Food and beverage
• Lighting
• Weatherproof warning lights and beacons
• Electrical enclosures

Environment

The CGM range of dome top cable glands are protected to IP66, which means they are dust tight and protected against powerful jets of water from all directions. The rugged cable glands are suitable for harsh indoor environments and some open air applications.


Specifications

Attribute Value
Brand Kopex-EX
Thread Size M25
Material Nylon
Maximum Cable Diameter 17 mm
Minimum Cable Diameter 11 mm
Colour Black
IP Rating IP66, IP68
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +80 °C
Operating Temperature Range -40 → +80 °C
Locknut Included No
Series CGM
Hazardous Area Certification ATEX
Checking stock...
IDR
130,483.16
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1130,483.1613,048.32
*price per unit indicative
"Kopex-EX CGM Nylon M25 Cable Gland Without Locknut, 17mm, IP66, IP68, ATEX, Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda