Phoenix Contact Cable Mount Connector, 5 + PE Contacts, M23 Connector, Socket

RS Stock No.:
8027218
Mfr. Prt No.:
1605532
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8027218
Product description Phoenix Contact Cable Mount Connector, 5 + PE Contacts, M23 Connector, Socket
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1605532
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
RS stock number 8027218
Product description Phoenix Contact Cable Mount Connector, 5 + PE Contacts, M23 Connector, Socket
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1605532

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

M23 Power Plug-in Connectors, 6 Way

From Phoenix Contact comes a great M23 power plug-in connector. The 1605532 is a M23 connector with 5 poles and earth. This connector is also shielded and boasts compatibility with Phoenix's large range of SPEEDCON connectors. Not to mention, the 1605532 provides consistent EMC protection, a crimp connection that is vibration and temperature resistant in assembly and has flexible use with the connector accepting 7.5mm up to 14mm cables.

Features and benefits:

  • Fully shielded

  • EMC protection for reliability

  • IP67 rating

  • Screw locking lock

  • Operating temperatures: -40 °C to +125 °C

  • Housed in a strong zinc housing

Accessories:

2mm Crimp contacts – 802-7274, 922-6387, 802-7286


Specifications

Attribute Value
Brand Phoenix Contact
Termination Method Crimp
Series SF-5ES1N8A80DU
Pole Format 5 + PE
Mating Type N Coded
IP Rating IP67
Number of Contacts 5 + PE
Contact Gender Female
Plug/Socket Socket
Voltage Rating 630.0 V
Connector Size M23
Current Rating 30.0 A
Coding N
Housing Material Copper Alloy, Zinc Alloy
Mounting Type Cable Mount
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -20 °C
Body Orientation Straight
Shell Size M23
Checking stock...
IDR
744,194.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1744,194.55
*price per unit indicative
"Phoenix Contact Cable Mount Connector, 5 + PE Contacts, M23 Connector, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda