TE Connectivity Straight Female M12 to Free End Sensor Actuator Cable, 5 Core, PUR, 1.5m
- RS Stock No.:
- 8920466
- Mfr. Prt No.:
- 2273035-1
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8920466 |
Product description | TE Connectivity Straight Female M12 to Free End Sensor Actuator Cable, 5 Core, PUR, 1.5m |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 2273035-1 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8920466 |
Product description | TE Connectivity Straight Female M12 to Free End Sensor Actuator Cable, 5 Core, PUR, 1.5m |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 2273035-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
M12 Pigtail Connectors
From TE Connectivity, the M12 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection, this cable assembly is well suited to industrial purposes. The “pigtail” wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.
The TE Connectivity range of M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.
Features and Benefits:
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth
Applications:
• Sensor and Actuator
• Factory Automation
• I/O Boxes
Specifications
Attribute | Value |
Connector A | M12 |
Brand | TE Connectivity |
Connector B | Free End |
Connector A Gender | Female |
Number of Cores | 5 |
Connector A Orientation | Straight |
Cross Sectional Area | 0.34 mm² |
Minimum Bend Radius | 50 mm |
Coding | A |
Outer Sheath Material | Polyurethane |
Maximum Operating Temperature | +80 °C |
Sheath Colour | Black |
Connector A Number of Contacts | 5 |
Sheath Material | PUR |
Outer Diameter | 5 mm |
Connector A Housing Gender | Female |
American Wire Gauge | 22 AWG |
Shielding | Unshielded |
Insulation Material | PP |
IP Rating | IP65, IP67 |
Current Rating | 4 A |
Minimum Operating Temperature | -50 °C |
Length | 1.5 m |
Standards Met | CSA, ELV Compliant, EN 60529, RoHS Compliant, UL |
Cable Shape | Multicore |
Voltage Rating | 125 V ac/dc |