Phoenix Contact Straight Male M12 to Free End Sensor Actuator Cable, 5 Core, PVC, 2m

RS Stock No.:
8029276
Mfr. Prt No.:
1406159
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8029276
Product description Phoenix Contact Straight Male M12 to Free End Sensor Actuator Cable, 5 Core, PVC, 2m
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1406159
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
RS stock number 8029276
Product description Phoenix Contact Straight Male M12 to Free End Sensor Actuator Cable, 5 Core, PVC, 2m
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1406159

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Sensor/Actuator 5 Way Cable Assemblies, M12 Speedcon to Free End

M12 to free end Speedcon connector cable assemblies, 5 way in a variety of cable lengths, with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 4A 60V and IP67 rated once mated.

APPROVALS : UL Listed, cUL Listed, cULus Listed

100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II


Specifications

Attribute Value
Brand Phoenix Contact
Connector A M12
Connector B Free End
Connector A Gender Male
Number of Cores 5
Cross Sectional Area 0.34 mm²
Connector A Orientation Straight
Sheath Colour Yellow
Connector A Number of Contacts 5
Coding A
Sheath Material PVC
Shielding Unshielded
Length 2 m
Series SAC-5P-MS/ 2.0-542 SCO BK
American Wire Gauge 22 AWG
Connector A Housing Gender Male
Checking stock...
IDR
178,208.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1178,208.11
*price per unit indicative
"Phoenix Contact Straight Male M12 to Free End Sensor Actuator Cable, 5 Core, PVC, 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products