Harting Straight Male M12 to Straight Male RJ45 Sensor Actuator Cable, 8 Core, PUR, 2m

RS Stock No.:
1113556
Mfr. Prt No.:
09478411002
Brand:
HARTING

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1113556
Product description Harting Straight Male M12 to Straight Male RJ45 Sensor Actuator Cable, 8 Core, PUR, 2m
Manufacturer / Brand HARTING
Manufacturer part number 09478411002
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
RS stock number 1113556
Product description Harting Straight Male M12 to Straight Male RJ45 Sensor Actuator Cable, 8 Core, PUR, 2m
Manufacturer / Brand HARTING
Manufacturer part number 09478411002

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Harting M12 Cordsets

M12 X-Coded Single Ended Connector Cordsets

A comprehensive offering of HARTING female straight cable connector cordsets, in M12 format with X coding in 8 ways. These durable connector cordsets are suitable for data networking applications, Fast Ethernet, and Gigabit Ethernet (dependent upon number of ways) found in many industries. The X coded Connector cordsets are supplied as 1 or 2 metres of yellow PVC cable to a straight male RJ45 end connector.

Features and Benefits

• Cordsets available in 1 metre or 2 metres
• Shielded
• IP65/67 rated


Specifications

Attribute Value
Brand HARTING
Connector A M12
Connector B RJ45
Connector A Gender Male
Length 2 m
Connector B Gender Male
Number of Cores 8
Connector A Orientation Straight
Connector A Number of Contacts 8
Connector B Orientation Straight
Connector B Number of Contacts 8
Coding X
Sheath Colour Yellow
Number of Strands 7
IP Rating IP20, IP65, IP67
Sheath Material PUR
Cable Shape Twisted Pair
Cross Sectional Area 0.14 mm²
American Wire Gauge 26 AWG
Shielding Shielded
Standards Met IEC 60603-7, IEC 61076-2-101
Outer Diameter 6.6 mm
Maximum Operating Temperature +70 °C
Outer Sheath Material PVC
Connector B Housing Gender Male
Series M12
Minimum Operating Temperature -20 °C
Connector A Housing Gender Male
Checking stock...
IDR
924,395.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1924,395.57
*price per unit indicative
"Harting Straight Male M12 to Straight Male RJ45 Sensor Actuator Cable, 8 Core, PUR, 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products