Binder Cable Mount Connector, 4 Contacts, M12 Connector, Socket

RS Stock No.:
8072918
Mfr. Prt No.:
99-0630-19-04
Brand:
Binder

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8072918
Product description Binder Cable Mount Connector, 4 Contacts, M12 Connector, Socket
Manufacturer / Brand Binder
Manufacturer part number 99-0630-19-04
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
RS stock number 8072918
Product description Binder Cable Mount Connector, 4 Contacts, M12 Connector, Socket
Manufacturer / Brand Binder
Manufacturer part number 99-0630-19-04

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Binder series 813 M12 Power Connectors with T-Coding

"Binder series 813 M12 Power Connectors with T-Coding, T-coding eliminates the possibility of mismating with other M12 connectors. These M12 circular connectors are ideally suited for power supplies in automation network environments and many other applications, durable M12 circular connectors are rated at up to 12 A per contact and are IP67 rated and feature screw termination contacts.

Accepts max. 16 AWG wires
Cable diameters from 8 to 10 mm


Specifications

Attribute Value
Brand Binder
Termination Method Screw
Series 813
Mating Type Threaded
IP Rating IP67
Number of Contacts 4
Contact Gender Female
Plug/Socket Socket
Voltage Rating 60 V
Connector Size M12
Contact Plating Gold
Current Rating 12.0 A
Housing Material Polymer
Mounting Type Cable Mount
Body Orientation Straight
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Checking stock...
IDR
277,014.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1277,014.49
*price per unit indicative
"Binder Cable Mount Connector, 4 Contacts, M12 Connector, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda