Phoenix Contact Straight Female M12 to Free End Sensor Actuator Cable, PUR, 1.5m

RS Stock No.:
7944528
Mfr. Prt No.:
1424112
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7944528
Product description Phoenix Contact Straight Female M12 to Free End Sensor Actuator Cable, PUR, 1.5m
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1424112
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
RS stock number 7944528
Product description Phoenix Contact Straight Female M12 to Free End Sensor Actuator Cable, PUR, 1.5m
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1424112

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact M12 T-Coded Power Connectors

A comprehensive range of Phoenix Contact M12 connector designed for use within demanding environments, with a variety of fittings for enhanced corrosion resistance and durability.

Phoenix Contact M12 T-Coded Power Connector Cable Assembly, Halogen Free

Phoenix Contact 4 way T-coded M12 power plug and socket connector cable assemblies with 1.5 metres of halogen free black PUR cable (free end), zinc die cast nickel plated knurl and a TPU self extinguishing connector body, designed for use in many applications that call for a durable M12 power connector with a high degree of environmental protection (IP67 rated).These M12 SPEEDCON fast locking system plug and socket connector cable assemblies have a current and voltage rating of 12A at 60Vdc and 360 degree shielding.

Rated at 12A, 60Vdc
Category III surge protection
IP67 rated when mated
Temperature range -25 to +85 °C
SPEEDCON fast locking system
Conductor cross section 4x1.5mm2
Wire colours brown, white, blue, black


Specifications

Attribute Value
Brand Phoenix Contact
Connector A M12
Series SAC-4P-FST/ 1.5-PUR SH SCO
Connector B Free End
Connector A Gender Female
Cross Sectional Area 1.5 mm²
Connector A Orientation Straight
Sheath Colour Black
Connector A Number of Contacts 4
Coding T
Length 1.5 m
Sheath Material PUR
Shielding Shielded
American Wire Gauge 16 AWG
Connector A Housing Gender Female
Checking stock...
IDR
550,252.94
IDR
381,589.82
Out of stock
Price EachYou save IDR 168,663.12 (30.7%)
Unit(s)Per Unit(IDR)
1381,589.82
*price per unit indicative
"Phoenix Contact Straight Female M12 to Free End Sensor Actuator Cable, PUR, 1.5m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products